Similar
Similar
Similar
Similar

021602.5MXBP | |
|---|---|
DigiKey Part Number | 021602.5MXBP-ND |
Manufacturer | |
Manufacturer Product Number | 021602.5MXBP |
Description | FUSE CERAMIC 2.5A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 1.5kA |
Packaging Bulk | Melting I²t 2.695 |
Part Status Active | Approval Agency CCC, CE, CSA, KC, PSE, SEMKO, UL, VDE |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.0584 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0001.1008 | SCHURTER Inc. | 70 | 486-1797-ND | kr.7.16000 | Direct |
| BK/GDA-2.5A | Eaton - Electronics Division | 0 | 283-BK/GDA-2.5A-ND | kr.23.97000 | Similar |
| BK/S501-2.5-R | Eaton - Electronics Division | 188 | 283-2662-ND | kr.11.79000 | Similar |
| BK1/S501-2.5-R | Eaton - Electronics Division | 995 | 283-3290-ND | kr.11.73000 | Similar |
| GDA-2.5A | Eaton - Electronics Division | 15 | 283-GDA-2.5A-ND | kr.36.02400 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.10.08485 | kr.10,084.85 |
| Unit Price without VAT: | kr.10.08485 |
|---|---|
| Unit Price with VAT: | kr.12.60606 |







