


BK/GDA-2.5A | |
|---|---|
DigiKey Part Number | 283-BK/GDA-2.5A-ND |
Manufacturer | |
Manufacturer Product Number | BK/GDA-2.5A |
Description | FUSE CERAMIC 2.5A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 3.9 | |
Approval Agency | CCC, CSA, IMQ, SEMKO, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.053 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.63000 | kr.22.63 |
| 5 | kr.18.75400 | kr.93.77 |
| 10 | kr.17.30200 | kr.173.02 |
| 50 | kr.14.35380 | kr.717.69 |
| 100 | kr.13.24050 | kr.1,324.05 |
| 300 | kr.11.64237 | kr.3,492.71 |
| 500 | kr.10.96274 | kr.5,481.37 |
| 1.000 | kr.10.09892 | kr.10,098.92 |
| 5.000 | kr.8.40050 | kr.42,002.50 |
| Unit Price without VAT: | kr.22.63000 |
|---|---|
| Unit Price with VAT: | kr.28.28750 |






