Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| 02153.15MXGP | |
|---|---|
| DigiKey Part Number | 02153.15MXGP-ND | 
| Manufacturer | |
| Manufacturer Product Number | 02153.15MXGP | 
| Description | FUSE CERAMIC 3.15A 250VAC 5X20MM | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | 3.15 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Mounting Type | Requires Holder | |
| Fuse Type | ||
| Current Rating (Amps) | ||
| Voltage Rating - AC | 250 V | |
| Response Time | Slow Blow | |
| Package / Case | ||
| Breaking Capacity @ Rated Voltage | 1.5kA | |
| Melting I²t | 43.255 | |
| Approval Agency | CCC, CE, CSA, KC, PSE, SEMKO, UL, VDE | |
| Operating Temperature | -55°C ~ 125°C | |
| Color | - | |
| Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
| DC Cold Resistance | 0.0283 Ohms | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.9.17395 | kr.9,173.95 | 
| Unit Price without VAT: | kr.9.17395 | 
|---|---|
| Unit Price with VAT: | kr.11.46744 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                















 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark