
02153.15VXP | |
|---|---|
DigiKey Part Number | 02153.15VXP-ND |
Manufacturer | |
Manufacturer Product Number | 02153.15VXP |
Description | FUSE CERAMIC 3.15A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.15 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 1.5kA |
Packaging Bulk | Melting I²t 43.255 |
Part Status Active | Approval Agency CCC, CE, CSA, KC, PSE, SEMKO, UL, VDE |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.0283 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.52.43000 | kr.52.43 |
| 5 | kr.43.50600 | kr.217.53 |
| 10 | kr.40.13900 | kr.401.39 |
| 50 | kr.33.28240 | kr.1,664.12 |
| 100 | kr.30.68940 | kr.3,068.94 |
| 250 | kr.27.55136 | kr.6,887.84 |
| 500 | kr.25.37700 | kr.12,688.50 |
| 1.000 | kr.25.09531 | kr.25,095.31 |
| Unit Price without VAT: | kr.52.43000 |
|---|---|
| Unit Price with VAT: | kr.65.53750 |












