Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

021501.6MXESPP | |
|---|---|
DigiKey Part Number | F3582-ND |
Manufacturer | |
Manufacturer Product Number | 021501.6MXESPP |
Description | FUSE CERAMIC 1.6A 250VAC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.6 A 250 V Fuse Cartridge, Ceramic Through Hole Radial Bend Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | 021501.6MXESPP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 6.83 | |
Approval Agency | CE, CQC, CSA, KC, PSE, UR, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.0707 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.48154 | kr.2,481.54 |
| Unit Price without VAT: | kr.2.48154 |
|---|---|
| Unit Price with VAT: | kr.3.10193 |




