0659P_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0659P_Series
Bel Fuse 0659C and 0659P Time-Lag Fuses | Digi-Key Daily

0659P1600-13

DigiKey Part Number
5923-0659P1600-13-ND
Manufacturer
Manufacturer Product Number
0659P1600-13
Description
FUSE CERAMIC 1.6A 250VAC 5X20MM
Customer Reference
Detailed Description
1.6 A 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial)
Datasheet
 Datasheet
EDA/CAD Models
0659P1600-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
1.5kA
Melting I²t
5.4
Approval Agency
CQC, cURus, PSE, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
0.076 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 785
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.3.84000kr.3.84
5kr.3.20000kr.16.00
10kr.2.94400kr.29.44
50kr.2.44480kr.122.24
100kr.2.25540kr.225.54
250kr.2.02752kr.506.88
500kr.1.87020kr.935.10
Unit Price without VAT:kr.3.84000
Unit Price with VAT:kr.4.80000