0215.400VXP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 27
Unit Price: kr.13.06000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.9.17395
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 1.718
Unit Price: kr.12.48000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.7.29220
Datasheet
215 Series; Not Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0215.400VXP

DigiKey Part Number
0215.400VXP-ND
Manufacturer
Manufacturer Product Number
0215.400VXP
Description
FUSE CERAMIC 400MA 250VAC 5X20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
400 mA 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
1.5kA
Melting I²t
1.325
Approval Agency
CE, SEMKO, UL, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
0.5825 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
5kr.47.61600kr.238.08
Manufacturers Standard Package
Unit Price without VAT:kr.47.61600
Unit Price with VAT:kr.59.52000