215 Series; Not Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0215.400HXP

DigiKey Part Number
F4606-ND
Manufacturer
Manufacturer Product Number
0215.400HXP
Description
FUSE CERAMIC 400MA 250VAC 5X20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
400 mA 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
1.5kA
Melting I²t
1.325
Approval Agency
CE, SEMKO, UL, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
0.5825 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.13.06000kr.13.06
5kr.10.80400kr.54.02
10kr.9.97100kr.99.71
50kr.8.27000kr.413.50
100kr.7.63010kr.763.01
300kr.6.71083kr.2,013.25
500kr.6.32012kr.3,160.06
1.000kr.5.82368kr.5,823.68
5.000kr.5.42321kr.27,116.05
Manufacturers Standard Package
Unit Price without VAT:kr.13.06000
Unit Price with VAT:kr.16.32500