
015702.5DRT | |
|---|---|
DigiKey Part Number | F2980TR-ND - Tape & Reel (TR) F2980CT-ND - Cut Tape (CT) F2980DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 015702.5DRT |
Description | FUSE BRD MNT 2.5A 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Requires Holder, Surface Mount 2-SMD, Square End Block with Clip |
Datasheet | Datasheet |
EDA/CAD Models | 015702.5DRT Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 15.0 |
Mounting Type Requires Holder, Surface Mount | Approval Agency cULus, PSE |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.256" L x 0.146" W x 0.154" H (6.50mm x 3.70mm x 3.90mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.0452 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.62000 | kr.30.62 |
| 5 | kr.25.38600 | kr.126.93 |
| 10 | kr.23.42000 | kr.234.20 |
| 50 | kr.19.42700 | kr.971.35 |
| 100 | kr.17.91810 | kr.1,791.81 |
| 250 | kr.16.09344 | kr.4,023.36 |
| 500 | kr.14.83028 | kr.7,415.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.11.71712 | kr.17,575.68 |
| Unit Price without VAT: | kr.30.62000 |
|---|---|
| Unit Price with VAT: | kr.38.27500 |










