Zener Diode 5.35 V 500 mW ±2% Through Hole ALF2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NZX5V6A,133

DigiKey Part Number
1727-6163-1-ND - Cut Tape (CT)
1727-6163-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
NZX5V6A,133
Description
DIODE ZENER 5.35V 500MW ALF2
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 5.35 V 500 mW ±2% Through Hole ALF2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
40 Ohms
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 2 V
Series
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 175°C
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
ALF2
Power - Max
500 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NZX5V6D,133Nexperia USA Inc.89.8651727-1916-1-NDkr.1.14000Direct
NZX5V6B,133Nexperia USA Inc.99.9901727-NZX5V6B,133CT-NDkr.1.14000Parametric Equivalent
NZX5V6E,133Rochester Electronics, LLC2.8122156-NZX5V6E,133-NDkr.0.69740Direct
In-Stock: 3.934
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.27000kr.1.27
10kr.0.77300kr.7.73
100kr.0.47740kr.47.74
500kr.0.34730kr.173.65
1.000kr.0.30521kr.305.21
2.000kr.0.26958kr.539.16
5.000kr.0.23086kr.1,154.30
Tape & Box (TB)
QuantityUnit PriceExt Price
10.000kr.0.18696kr.1,869.60
20.000kr.0.16840kr.3,368.00
30.000kr.0.15894kr.4,768.20
50.000kr.0.14830kr.7,415.00
70.000kr.0.14199kr.9,939.30
100.000kr.0.13586kr.13,586.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.27000
Unit Price with VAT:kr.1.58750