Image for 00940505Z is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

00940505Z

DigiKey Part Number
00940505Z-ND
Manufacturer
Manufacturer Product Number
00940505Z
Description
FUSE KIT PTC RST 0.12-2.6A 580PC
Customer Reference
Detailed Description
PTC Resettable Fuse Kit 0.12 ~ 2.6A 6 ~ 60VDC Surface Mount, Through Hole 580 Pieces (Assorted Per Value)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
6 ~ 60VDC
Manufacturer
Littelfuse Inc.
Current Rating (Amps)
0.12 ~ 2.6A
Series
Quantity
580 Pieces (Assorted Per Value)
Packaging
Case
Mounting Type
Surface Mount, Through Hole
Part Status
Obsolete
Packages Included
0805 ~ 2920 (2012 ~ 7351 Metric), Radial
Kit Type
PTC Resettable
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Kit Contents
Part NumberDescriptionQuantity
1812L110/33MRPTC RESET FUSE 33V 1.1A 181230
1812L075/33DRPTC RESET FUSE 33V 750MA 181230
0805L050WRPTC RESET FUSE 6V 500MA 080530
2920L050DRPTC RESET FUSE 60V 500MA 292030
0805L100WRPTC RESET FUSE 6V 1A 080530
Show More