
LS6R0400CBD00L | |
|---|---|
DigiKey Part Number | 5666-LS6R0400CBD00L-ND |
Manufacturer | |
Manufacturer Product Number | LS6R0400CBD00L |
Description | SWITCH 1500V 400A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Switch 1500V 400A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Switch | |
Voltage | 1500V | |
Current | 400A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11,576.64000 | kr.11,576.64 |
| 5 | kr.10,093.35000 | kr.50,466.75 |
| Unit Price without VAT: | kr.11,576.64000 |
|---|---|
| Unit Price with VAT: | kr.14,470.80000 |


