
LS7R05002PS00L | |
|---|---|
DigiKey Part Number | 5666-LS7R05002PS00L-ND |
Manufacturer | |
Manufacturer Product Number | LS7R05002PS00L |
Description | SWITCH 1500V 500A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Switch 1500V 500A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Switch | |
Voltage | 1500V | |
Current | 500A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10,261.95000 | kr.10,261.95 |
| Unit Price without VAT: | kr.10,261.95000 |
|---|---|
| Unit Price with VAT: | kr.12,827.43750 |



