


DCNHS100PG48 | |
|---|---|
DigiKey Part Number | 5346-DCNHS100PG48-ND |
Manufacturer | |
Manufacturer Product Number | DCNHS100PG48 |
Description | High Current Switches |
Customer Reference | |
Detailed Description | Contactor SPST-NO (1 Form A) 100 A 48VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | DCNHS100PG48 Models |
Category | Termination Style Stud, Wire Leads |
Manufacturer Littelfuse/Commercial Vehicle Products | Operating Temperature -40°C ~ 85°C |
Series | Must Operate Voltage 33.6 VDC |
Packaging Bulk | Must Release Voltage 3.8 VDC |
Part Status Obsolete | Contact Material Copper |
Mounting Type Chassis Mount | Operate Time 30 ms |
Coil Voltage 48VDC | Release Time 30 ms |
Contact Form SPST-NO (1 Form A) | Coil Current 137.5 mA |
Contact Rating (Current) 100 A | Coil Power 6.6W |
Switching Voltage 1000VDC - Max | Coil Resistance 349.091Ohms |
Features Sealed - Fully |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DCNEVT150-C | Littelfuse/Commercial Vehicle Products | 23 | 5346-DCNEVT150-C-ND | kr.0.00000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.668.68000 | kr.668.68 |
| Unit Price without VAT: | kr.668.68000 |
|---|---|
| Unit Price with VAT: | kr.835.85000 |

