


DCNEVT150-C | |
|---|---|
DigiKey Part Number | 5346-DCNEVT150-C-ND |
Manufacturer | |
Manufacturer Product Number | DCNEVT150-C |
Description | DC CONTACTOR 150A 450V 24VIN |
Customer Reference | |
Detailed Description | Contactor SPST-NO (1 Form A) 150 A 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Contact Form SPST-NO (1 Form A) |
Manufacturer Littelfuse/Commercial Vehicle Products | Contact Rating (Current) 150 A |
Series | Switching Voltage 450VDC - Nom |
Packaging Bulk | Termination Style Stud |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Mounting Type Chassis Mount | Must Operate Voltage 18 VDC |
Coil Voltage 24VDC | Must Release Voltage 2.4 VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AEVT150-C | Altran Magnetics, LLC | 3 | 2040-AEVT150-C-ND | kr.467.64000 | Similar |

