C115370-3237 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Aerospace
In Stock: 0
Unit Price: kr.745.45714

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: kr.625.63000
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Molex
In Stock: 144
Unit Price: kr.27.26000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 62
Unit Price: kr.139.16000

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 40
Unit Price: kr.113.36000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1.943
Unit Price: kr.12.55000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 335
Unit Price: kr.27.71000
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 68
Unit Price: kr.386.74000

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 55
Unit Price: kr.181.58000
Datasheet

Parametric Equivalent


JAE Electronics
In Stock: 0
Unit Price: kr.33.51383
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 968
Unit Price: kr.11.92000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.223.84760
Receptacle for Female Contacts Housing D-Sub Connector 37 Position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C115370-3237

DigiKey Part Number
3963-C115370-3237-ND
Manufacturer
Manufacturer Product Number
C115370-3237
Description
CONN D-SUB HOUSING RCPT 37POS
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub Connector 37 Position
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Size, Connector Layout
4 (DC, C)
Manufacturer
Littelfuse Aerospace
Contact Type
Signal
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Flange Feature
Housing/Shell (Unthreaded)
Part Status
Active
Primary Material
Metal
Connector Style
D-Sub
Shell Material, Finish
Copper Alloy, Gold Plated
Connector Type
Receptacle for Female Contacts
Operating Temperature
-55°C ~ 125°C
Number of Positions
37
Color
White
Number of Rows
2
Note
Contacts Sold Separately
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (64)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C115370-5037Littelfuse Aerospace03963-C115370-5037-NDkr.745.45714Parametric Equivalent
1-2157481-4TE Connectivity Aerospace, Defense and Marine0A123747-NDkr.625.63000Parametric Equivalent
170-037-271-000NorComp Inc.01737F-NDkr.0.00000Parametric Equivalent
1727040006Molex144WM12459-NDkr.27.26000Parametric Equivalent
1731092193Molex0900-1731092193-NDkr.0.00000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
7kr.523.68429kr.3,665.79
Unit Price without VAT:kr.523.68429
Unit Price with VAT:kr.654.60536