Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DCU-37S-F0R | |
|---|---|
DigiKey Part Number | DCU-37S-F0R-ND |
Manufacturer | |
Manufacturer Product Number | DCU-37S-F0R |
Description | CONN D-SUB HOUSING RCPT 37POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 37 Position |
Datasheet | Datasheet |
Category | Contact Type Signal |
Manufacturer JAE Electronics | Mounting Type Free Hanging (In-Line) |
Series | Flange Feature Housing/Shell (Unthreaded) |
Packaging Bulk | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Part Status Active | Operating Temperature -65°C ~ 125°C |
Connector Style D-Sub | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Connector Type Receptacle for Female Contacts | Color Black |
Number of Positions 37 | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
Shell Size, Connector Layout 4 (DC, C) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-2157481-4 | TE Connectivity Aerospace, Defense and Marine | 0 | A123747-ND | kr.625.63000 | Parametric Equivalent |
| 170-037-271-000 | NorComp Inc. | 0 | 1737F-ND | kr.0.00000 | Parametric Equivalent |
| 1727040006 | Molex | 144 | WM12459-ND | kr.27.26000 | Parametric Equivalent |
| 1731092193 | Molex | 0 | 900-1731092193-ND | kr.0.00000 | Parametric Equivalent |
| 1757820-4 | TE Connectivity Aerospace, Defense and Marine | 62 | A34123-ND | kr.139.16000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 960 | kr.33.51383 | kr.32,173.28 |
| Unit Price without VAT: | kr.33.51383 |
|---|---|
| Unit Price with VAT: | kr.41.89229 |














