Similar
Similar
Parametric Equivalent
Parametric Equivalent



LTV-844S-TA1 | |
|---|---|
DigiKey Part Number | LTV-844S-TA1-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | LTV-844S-TA1 |
Description | OPTOISOLTR 5KV 4CH TRANS 16-SMD |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 4 Channel 16-SMD |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Lite-On Inc. | Voltage - Output (Max) 35V |
Series | Current - Output / Channel 50mA |
Packaging Tape & Box (TB) | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Obsolete | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 4 | Vce Saturation (Max) 200mV |
Voltage - Isolation 5000Vrms | Operating Temperature -30°C ~ 100°C |
Current Transfer Ratio (Min) 20% @ 1mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 300% @ 1mA | Package / Case 16-SMD, Gull Wing |
Rise / Fall Time (Typ) 4µs, 3µs | Supplier Device Package 16-SMD |
Input Type AC, DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTV-844S | LITEON | 27.324 | 160-1349-5-ND | kr.10.97000 | Parametric Equivalent |
| ACPL-844-300E | Broadcom Limited | 4.841 | 516-ACPL-844-300E-ND | kr.14.20000 | Similar |
| ACPL-844-360E | Broadcom Limited | 0 | ACPL-844-360E-ND | kr.6.17060 | Similar |
| ISP844SM | Isocom Components 2004 LTD | 0 | 58-ISP844SM-ND | kr.5.48898 | Parametric Equivalent |
| ISP844SMT&R | Isocom Components 2004 LTD | 0 | 58-ISP844SMT&RTR-ND | kr.6.07921 | Parametric Equivalent |



