ISP844XSM is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Isocom Components 2004 LTD
In Stock: 0
Unit Price: kr.5.56690
Datasheet

Parametric Equivalent


Isocom Components 2004 LTD
In Stock: 0
Unit Price: kr.6.16551
Datasheet

Parametric Equivalent


Isocom Components 2004 LTD
In Stock: 0
Unit Price: kr.6.16551
Datasheet
Optoisolator Transistor Output 5300Vrms 4 Channel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISP844XSM

DigiKey Part Number
ISP844XSM-ND
Manufacturer
Manufacturer Product Number
ISP844XSM
Description
OPTOISOLATOR 5.3KV 4CH TRANS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5300Vrms 4 Channel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Isocom Components 2004 LTD
Series
-
Packaging
Tube
Part Status
Active
Number of Channels
4
Voltage - Isolation
5300Vrms
Current Transfer Ratio (Min)
20% @ 1mA
Current Transfer Ratio (Max)
300% @ 1mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
4µs, 3µs
Input Type
AC, DC
Output Type
Transistor
Voltage - Output (Max)
35V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
200mV
Operating Temperature
-30°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
16-SMD, Gull Wing
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.12.47000kr.12.47
25kr.7.96280kr.199.07
100kr.6.81450kr.681.45
500kr.5.87380kr.2,936.90
1.000kr.5.56690kr.5,566.90
2.000kr.5.30684kr.10,613.68
5.000kr.5.02332kr.25,116.60
10.000kr.4.84685kr.48,468.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.12.47000
Unit Price with VAT:kr.15.58750