
LTST-C170TBKT | |
|---|---|
DigiKey Part Number | 160-1579-2-ND - Tape & Reel (TR) 160-1579-1-ND - Cut Tape (CT) 160-1579-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-C170TBKT |
Description | LED BLUE CLEAR SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.3V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LTST-C170TBKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.40mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 468nm | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.46000 | kr.1.46 |
| 10 | kr.0.98300 | kr.9.83 |
| 100 | kr.0.68730 | kr.68.73 |
| 500 | kr.0.55082 | kr.275.41 |
| 1.000 | kr.0.50555 | kr.505.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.44695 | kr.1,340.85 |
| 6.000 | kr.0.41699 | kr.2,501.94 |
| 9.000 | kr.0.40159 | kr.3,614.31 |
| 15.000 | kr.0.38418 | kr.5,762.70 |
| 21.000 | kr.0.37381 | kr.7,850.01 |
| 30.000 | kr.0.36369 | kr.10,910.70 |
| Unit Price without VAT: | kr.1.46000 |
|---|---|
| Unit Price with VAT: | kr.1.82500 |










