LTST-C150KYKT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Kingbright
In Stock: 18.742
Unit Price: kr.1.41000
Datasheet

Similar


Stanley Electric Co
In Stock: 18.865
Unit Price: kr.3.47000
Datasheet
Amber 592nm LED Indication - Discrete 2V 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Amber 592nm LED Indication - Discrete 2V 1206 (3216 Metric)
1206 (3216 Metric)

LTST-C150KYKT

DigiKey Part Number
160-1407-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTST-C150KYKT
Description
LED AMBER CLEAR 1206 SMD
Customer Reference
Detailed Description
Amber 592nm LED Indication - Discrete 2V 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
2.06mm x 1.60mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
595nm
Features
-
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 1.60mm W
Height (Max)
1.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes