
AP3216SYCK | |
|---|---|
DigiKey Part Number | 754-2163-2-ND - Tape & Reel (TR) 754-2163-1-ND - Cut Tape (CT) 754-2163-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP3216SYCK |
Description | LED YELLOW CLEAR SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AP3216SYCK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.00mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 590nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.41000 | kr.1.41 |
| 10 | kr.0.95200 | kr.9.52 |
| 100 | kr.0.66360 | kr.66.36 |
| 500 | kr.0.53176 | kr.265.88 |
| 1.000 | kr.0.48791 | kr.487.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.45052 | kr.901.04 |
| 4.000 | kr.0.41867 | kr.1,674.68 |
| 6.000 | kr.0.40230 | kr.2,413.80 |
| 10.000 | kr.0.38378 | kr.3,837.80 |
| 14.000 | kr.0.37273 | kr.5,218.22 |
| 20.000 | kr.0.36195 | kr.7,239.00 |
| Unit Price without VAT: | kr.1.41000 |
|---|---|
| Unit Price with VAT: | kr.1.76250 |









