
LTL-709E | |
|---|---|
DigiKey Part Number | 160-1084-ND |
Manufacturer | |
Manufacturer Product Number | LTL-709E |
Description | LED RED DIFFUSED T/H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Red 623nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.80mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 10mA | |
Viewing Angle | 38° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 635nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | - | |
Size / Dimension | - | |
Height (Max) | 3.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.47000 | kr.2.47 |
| 10 | kr.1.68000 | kr.16.80 |
| 100 | kr.1.19190 | kr.119.19 |
| 500 | kr.0.97104 | kr.485.52 |
| 1.000 | kr.0.89819 | kr.898.19 |
| 2.000 | kr.0.83609 | kr.1,672.18 |
| 5.000 | kr.0.76809 | kr.3,840.45 |
| 10.000 | kr.0.72559 | kr.7,255.90 |
| 25.000 | kr.0.67919 | kr.16,979.75 |
| Unit Price without VAT: | kr.2.47000 |
|---|---|
| Unit Price with VAT: | kr.3.08750 |





