
SSL-LX20465ID | |
---|---|
DigiKey Part Number | 67-1125-ND |
Manufacturer | |
Manufacturer Product Number | SSL-LX20465ID |
Description | LED RED DIFF T-2MM TAPER T/H |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 70° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 635nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 5.00mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.30000 | kr.2.30 |
10 | kr.1.56800 | kr.15.68 |
100 | kr.1.11100 | kr.111.10 |
500 | kr.0.90368 | kr.451.84 |
1.000 | kr.0.83539 | kr.835.39 |
2.000 | kr.0.77719 | kr.1,554.38 |
5.000 | kr.0.71342 | kr.3,567.10 |
10.000 | kr.0.67357 | kr.6,735.70 |
25.000 | kr.0.63006 | kr.15,751.50 |
Unit Price without VAT: | kr.2.30000 |
---|---|
Unit Price with VAT: | kr.2.87500 |