LTST-C171CKT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


LITEON
In Stock: 5.983
Unit Price: kr.1.20000
Datasheet

Similar


Lumex Opto/Components Inc.
In Stock: 0
Unit Price: kr.3.61000
Datasheet

Similar


Lumex Opto/Components Inc.
In Stock: 801
Unit Price: kr.1.97000
Red 638nm LED Indication - Discrete 1.8V 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTST-C171CKT

DigiKey Part Number
160-1421-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTST-C171CKT
Description
LED RED CLEAR CHIP SMD
Customer Reference
Detailed Description
Red 638nm LED Indication - Discrete 1.8V 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
1.8V
Mfr
Current - Test
20mA
Packaging
Tape & Reel (TR)
Viewing Angle
130°
Part Status
Obsolete
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
660nm
Lens Color
Colorless
Package / Case
0805 (2012 Metric)
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
2.00mm L x 1.25mm W
Lens Style
Rectangle with Flat Top
Height (Max)
0.90mm
Lens Size
1.40mm x 1.25mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTST-C171KDKTLITEON5.983160-LTST-C171KDKTCT-NDkr.1.20000Similar
SML-LXF0805SIC-TRLumex Opto/Components Inc.067-SML-LXF0805SIC-TRCT-NDkr.3.61000Similar
SML-LXF0805SRC-TRLumex Opto/Components Inc.80167-SML-LXF0805SRC-TRCT-NDkr.1.97000Similar
Obsolete
This product is no longer manufactured. View Substitutes