
SML-LXF0805SIC-TR | |
|---|---|
DigiKey Part Number | 67-SML-LXF0805SIC-TRCT-ND - Cut Tape (CT) 67-SML-LXF0805SIC-TRDKR-ND - Digi-Reel® 67-SML-LXF0805SIC-TR-ND |
Manufacturer | |
Manufacturer Product Number | SML-LXF0805SIC-TR |
Description | LED SMT RED 0805 PKG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 2V 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Lens Size 1.30mm x 1.25mm |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Current - Test 20mA |
Part Status Active | Viewing Angle 120° |
Color | Mounting Type |
Configuration Independent | Wavelength - Peak 636nm |
Lens Color Colorless | Package / Case 0805 (2012 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 2.00mm x 1.25mm |
Lens Style Rectangle with Flat Top | Height (Max) 1.23mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.61000 | kr.3.61 |
| 10 | kr.2.50400 | kr.25.04 |
| 100 | kr.1.80250 | kr.180.25 |
| 500 | kr.1.48774 | kr.743.87 |
| 1.000 | kr.1.38421 | kr.1,384.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.24635 | kr.2,492.70 |
| 4.000 | kr.1.17449 | kr.4,697.96 |
| 6.000 | kr.1.13761 | kr.6,825.66 |
| 10.000 | kr.1.09596 | kr.10,959.60 |
| 14.000 | kr.1.07118 | kr.14,996.52 |
| 20.000 | kr.1.06423 | kr.21,284.60 |
| Unit Price without VAT: | kr.3.61000 |
|---|---|
| Unit Price with VAT: | kr.4.51250 |

