


LTST-C150KSKT | |
|---|---|
DigiKey Part Number | 160-1406-2-ND - Tape & Reel (TR) 160-1406-1-ND - Cut Tape (CT) 160-1406-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-C150KSKT |
Description | LED YELLOW CLEAR 1206 SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Yellow 591nm LED Indication - Discrete 2.1V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LTST-C150KSKT Models |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 130° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 588nm |
Lens Color Colorless | Package / Case 1206 (3216 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 1.60mm W |
Lens Style Rectangle with Flat Top | Height (Max) 1.10mm |
Lens Size 2.06mm x 1.60mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SML-LX1206SOC-TR | Lumex Opto/Components Inc. | 23.884 | 67-1696-1-ND | kr.0.39000 | Similar |
| SML-LX1206SYC-TR | Lumex Opto/Components Inc. | 26.028 | 67-1699-1-ND | kr.0.59000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.20000 | kr.1.20 |
| 10 | kr.0.82400 | kr.8.24 |
| 100 | kr.0.57000 | kr.57.00 |
| 500 | kr.0.45446 | kr.227.23 |
| 1.000 | kr.0.41603 | kr.416.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.36624 | kr.1,098.72 |
| 6.000 | kr.0.34075 | kr.2,044.50 |
| 9.000 | kr.0.32765 | kr.2,948.85 |
| 15.000 | kr.0.31282 | kr.4,692.30 |
| 21.000 | kr.0.30399 | kr.6,383.79 |
| 30.000 | kr.0.29537 | kr.8,861.10 |
| Unit Price without VAT: | kr.1.20000 |
|---|---|
| Unit Price with VAT: | kr.1.50000 |








