Orange LED Indication - Discrete 2V 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Orange LED Indication - Discrete 2V 1206 (3216 Metric)
1206 (3216 Metric)
Lumex SMT LEDs

SML-LX1206SOC-TR

DigiKey Part Number
67-1696-2-ND - Tape & Reel (TR)
67-1696-1-ND - Cut Tape (CT)
67-1696-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SML-LX1206SOC-TR
Description
LED ORANGE CLEAR 1206 SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Orange LED Indication - Discrete 2V 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2V
Mfr
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
140°
Part Status
Active
Mounting Type
Color
Wavelength - Peak
610nm
Configuration
Standard
Package / Case
1206 (3216 Metric)
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
3.20mm L x 1.60mm W
Millicandela Rating
Height (Max)
1.10mm
Lens Style
Rectangle with Flat Top
Base Product Number
Lens Size
2.00mm x 1.50mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23.884
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.92000kr.2.92
10kr.1.99100kr.19.91
100kr.1.42270kr.142.27
500kr.1.16542kr.582.71
1.000kr.1.08065kr.1,080.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.97150kr.2,914.50
6.000kr.0.91581kr.5,494.86
9.000kr.0.88725kr.7,985.25
15.000kr.0.85498kr.12,824.70
21.000kr.0.83579kr.17,551.59
30.000kr.0.81707kr.24,512.10
Manufacturers Standard Package
Unit Price without VAT:kr.2.92000
Unit Price with VAT:kr.3.65000