Oscillator, Silicon IC 3.81Hz ~ 1MHz TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Oscillator, Silicon IC 3.81Hz ~ 1MHz TSOT-23-6
TSOT-23-6

LTC6992HS6-1#TRPBF

DigiKey Part Number
505-LTC6992HS6-1#TRPBFTR-ND - Tape & Reel (TR)
505-LTC6992HS6-1#TRPBFCT-ND - Cut Tape (CT)
505-LTC6992HS6-1#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC6992HS6-1#TRPBF
Description
IC OSC SILICON 1MHZ SOT-23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Oscillator, Silicon IC 3.81Hz ~ 1MHz TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LTC6992HS6-1#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Oscillator, Silicon
Count
-
Frequency
3.81Hz ~ 1MHz
Voltage - Supply
2.25V ~ 5.5V
Current - Supply
365 µA
Operating Temperature
-40°C ~ 125°C
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-23-6
Mounting Type
Surface Mount
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.428
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.47.26000kr.47.26
10kr.36.50300kr.365.03
25kr.33.80880kr.845.22
100kr.30.84730kr.3,084.73
250kr.29.43604kr.7,359.01
500kr.28.58546kr.14,292.73
1.000kr.27.88530kr.27,885.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.28.50352kr.71,258.80
Manufacturers Standard Package
Unit Price without VAT:kr.47.26000
Unit Price with VAT:kr.59.07500