


LTC4260IUH#PBF | |
|---|---|
DigiKey Part Number | LTC4260IUH#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4260IUH#PBF |
Description | IC HOT SWAP CTRLR GP 32QFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller, Monitor 1 Channel General Purpose 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4260IUH#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Hot Swap Controller, Monitor | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Applications | General Purpose | |
Features | I2C | |
Programmable Features | Auto Retry, Circuit Breaker, Current Limit, Fault Timeout, Latched Fault, OVP, Slew Rate, UVLO | |
Voltage - Supply | 8.5V ~ 80V | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply | 2 mA | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.145.45000 | kr.145.45 |
| 10 | kr.116.54400 | kr.1,165.44 |
| 73 | kr.102.92315 | kr.7,513.39 |
| 146 | kr.99.70021 | kr.14,556.23 |
| 292 | kr.97.04719 | kr.28,337.78 |
| 511 | kr.95.25284 | kr.48,674.20 |
| Unit Price without VAT: | kr.145.45000 |
|---|---|
| Unit Price with VAT: | kr.181.81250 |












