
MAX32651GCE+ | |
|---|---|
DigiKey Part Number | 505-MAX32651GCE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX32651GCE+ |
Description | IC MCU 32BIT 3MB FLASH 144TQFP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F DARWIN Microcontroller IC 32-Bit 120MHz 3MB (3M x 8) FLASH 144-TQFP (20x20) |
Datasheet | Datasheet |
EDA/CAD Models | MAX32651GCE+ Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 1M x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 4x10b Sigma-Delta |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4F | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 120MHz | Supplier Device Package 144-TQFP (20x20) |
Connectivity 1-Wire, EBI/EMI, I2C, QSPI, SPI, UART/USART, USB | Package / Case 144-TQFP |
Peripherals Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | Base Product Number |
Number of I/O 97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.164.22000 | kr.164.22 |
| 10 | kr.136.80200 | kr.1,368.02 |
| 60 | kr.121.80283 | kr.7,308.17 |
| 120 | kr.117.45100 | kr.14,094.12 |
| 300 | kr.112.76367 | kr.33,829.10 |
| 540 | kr.110.31289 | kr.59,568.96 |
| Unit Price without VAT: | kr.164.22000 |
|---|---|
| Unit Price with VAT: | kr.205.27500 |

