Display (LED Drivers), Handheld/Mobile Devices, Power Supply PMIC 44-QFN (4x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Display (LED Drivers), Handheld/Mobile Devices, Power Supply PMIC 44-QFN (4x7)
Introducing Power by Linear

LTC3675EUFF#PBF

DigiKey Part Number
505-LTC3675EUFF#PBF-ND
Manufacturer
Manufacturer Product Number
LTC3675EUFF#PBF
Description
IC PWR SUPPLY + LED DRVR 44QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Display (LED Drivers), Handheld/Mobile Devices, Power Supply PMIC 44-QFN (4x7)
Datasheet
 Datasheet
EDA/CAD Models
LTC3675EUFF#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Applications
Display (LED Drivers), Handheld/Mobile Devices, Power Supply
Current - Supply
16µA
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
44-PowerWFQFN
Supplier Device Package
44-QFN (4x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 448
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.96.71000kr.96.71
10kr.76.48500kr.764.85
52kr.68.22481kr.3,547.69
104kr.65.74308kr.6,837.28
260kr.63.12308kr.16,412.00
520kr.61.54400kr.32,002.88
1.040kr.60.24440kr.62,654.18
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.96.71000
Unit Price with VAT:kr.120.88750