
DC1607A | |
|---|---|
DigiKey Part Number | DC1607A-ND |
Manufacturer | |
Manufacturer Product Number | DC1607A |
Description | EVAL BOARD FOR LTC3675 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC3675 - 7 Non-Isolated Outputs DC/DC, Step Up or Down with LDO Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Up or Down with LDO | |
Outputs and Type | 7 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | 1.2V, 1.2V, 1.6V, 1.8V, 2.5V, 3.3V, 5V | |
Current - Output | 1A, 1A, 1A, 1A, 500mA, 500mA, 25mA | |
Voltage - Input | 2.7V ~ 5.5V | |
Regulator Topology | Buck-Boost | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | LTC3675 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.851.78000 | kr.851.78 |
| Unit Price without VAT: | kr.851.78000 |
|---|---|
| Unit Price with VAT: | kr.1,064.72500 |



