Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LTC2635CUD-LZ12#PBF | |
|---|---|
DigiKey Part Number | LTC2635CUD-LZ12#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2635CUD-LZ12#PBF |
Description | IC DAC 12BIT V-OUT 16QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 4 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2635CUD-LZ12#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 4 | |
Settling Time | 4.4µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | I2C | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±1, ±1 (Max) | |
Architecture | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.83.91000 | kr.83.91 |
| 10 | kr.66.02300 | kr.660.23 |
| 25 | kr.61.56320 | kr.1,539.08 |
| 121 | kr.56.12116 | kr.6,790.66 |
| 363 | kr.53.52755 | kr.19,430.50 |
| 605 | kr.52.56871 | kr.31,804.07 |
| 1.089 | kr.51.62287 | kr.56,217.31 |
| Unit Price without VAT: | kr.83.91000 |
|---|---|
| Unit Price with VAT: | kr.104.88750 |







