Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LTC2635CUD-LMX12#TRPBF | |
|---|---|
DigiKey Part Number | LTC2635CUD-LMX12#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC2635CUD-LMX12#TRPBF |
Description | IC DAC 12BIT 16-QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 4 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2635CUD-LMX12#TRPBF Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±1, ±1 (Max) |
Number of Bits 12 | Operating Temperature 0°C ~ 70°C |
Number of D/A Converters 4 | Package / Case 16-WFQFN Exposed Pad |
Settling Time 4.4µs (Typ) | Supplier Device Package 16-QFN (3x3) |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface I2C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC2635CUD-LMI12#PBF | Analog Devices Inc. | 0 | 505-LTC2635CUD-LMI12#PBF-ND | kr.56.99554 | Parametric Equivalent |
| LTC2635CUD-LMI12#TRPBF | Analog Devices Inc. | 0 | LTC2635CUD-LMI12#TRPBF-ND | kr.51.31360 | Parametric Equivalent |
| LTC2635CUD-LMO12#PBF | Analog Devices Inc. | 280 | LTC2635CUD-LMO12#PBF-ND | kr.85.21000 | Parametric Equivalent |
| LTC2635CUD-LMO12#TRPBF | Analog Devices Inc. | 0 | LTC2635CUD-LMO12#TRPBF-ND | kr.51.31360 | Parametric Equivalent |
| LTC2635CUD-LMX12#PBF | Analog Devices Inc. | 0 | LTC2635CUD-LMX12#PBF-ND | kr.56.99554 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.51.31360 | kr.128,284.00 |
| Unit Price without VAT: | kr.51.31360 |
|---|---|
| Unit Price with VAT: | kr.64.14200 |







