


LTC1474IS8#PBF | |
|---|---|
DigiKey Part Number | LTC1474IS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1474IS8#PBF |
Description | IC REG BUCK BOOST ADJ 750MA 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck, Buck-Boost, SEPIC Switching Regulator IC Positive or Negative Adjustable 1.23V 1 Output 750mA (Switch) 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LTC1474IS8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down, Step-Up/Step-Down | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.95.94000 | kr.95.94 |
| 10 | kr.75.86100 | kr.758.61 |
| 25 | kr.70.83800 | kr.1,770.95 |
| 100 | kr.65.31980 | kr.6,531.98 |
| 300 | kr.62.24110 | kr.18,672.33 |
| 500 | kr.61.10300 | kr.30,551.50 |
| 1.000 | kr.59.79836 | kr.59,798.36 |
| Unit Price without VAT: | kr.95.94000 |
|---|---|
| Unit Price with VAT: | kr.119.92500 |



