LTC1474-5 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC143A-C

DigiKey Part Number
DC143A-C-ND
Manufacturer
Manufacturer Product Number
DC143A-C
Description
EVAL BOARD FOR LTC14745
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC1474-5 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
5V
Current - Output
300mA
Voltage - Input
5V ~ 18V
Regulator Topology
Buck
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
LTC1474-5
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,071.33000kr.1,071.33
Manufacturers Standard Package
Unit Price without VAT:kr.1,071.33000
Unit Price with VAT:kr.1,339.16250