Buck Switching Regulator IC Positive Adjustable 0.6V, 1.265V 2 Output 1.1A, 1.3A 28-TSSOP (0.173", 4.40mm Width) Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.6V, 1.265V 2 Output 1.1A, 1.3A 28-TSSOP (0.173", 4.40mm Width) Exposed Pad
24 TSSOP EP Pad View
Introducing Power by Linear

LT3640EFE#PBF

DigiKey Part Number
LT3640EFE#PBF-ND
Manufacturer
Manufacturer Product Number
LT3640EFE#PBF
Description
IC REG BUCK ADJ DL 28TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V, 1.265V 2 Output 1.1A, 1.3A 28-TSSOP (0.173", 4.40mm Width) Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT3640EFE#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
2
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
35V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
33.97V
Current - Output
Frequency - Switching
500kHz ~ 2MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
28-TSSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 905
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.72.47000kr.72.47
10kr.56.74500kr.567.45
50kr.50.45880kr.2,522.94
100kr.48.51110kr.4,851.11
250kr.46.45572kr.11,613.93
500kr.45.21666kr.22,608.33
1.000kr.44.19661kr.44,196.61
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.72.47000
Unit Price with VAT:kr.90.58750