
DC1359A | |
|---|---|
DigiKey Part Number | DC1359A-ND |
Manufacturer | |
Manufacturer Product Number | DC1359A |
Description | EVAL BOARD FOR LT3640 |
Customer Reference | |
Detailed Description | LT3640 - 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 2 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | 1.2V, 3.3V | |
Current - Output | 1A, 800mA | |
Voltage - Input | 5V ~ 35V | |
Regulator Topology | Buck | |
Frequency - Switching | 2MHz | |
Contents | Board(s) | |
Utilized IC / Part | LT3640 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.870.23000 | kr.870.23 |
| Unit Price without VAT: | kr.870.23000 |
|---|---|
| Unit Price with VAT: | kr.1,087.78750 |



