


LT337AT#PBF | |
|---|---|
DigiKey Part Number | 505-LT337AT#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT337AT#PBF |
Description | IC REG LIN NEG ADJ 1.5A TO220-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Adjustable 1 Output 1.5A TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | LT337AT#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | -1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
PSRR | 80dB ~ 66dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Over Voltage | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.46.49000 | kr.46.49 |
| 10 | kr.35.84700 | kr.358.47 |
| 50 | kr.31.59840 | kr.1,579.92 |
| 100 | kr.30.28140 | kr.3,028.14 |
| 250 | kr.28.89204 | kr.7,223.01 |
| 500 | kr.28.05434 | kr.14,027.17 |
| 1.000 | kr.27.36492 | kr.27,364.92 |
| Unit Price without VAT: | kr.46.49000 |
|---|---|
| Unit Price with VAT: | kr.58.11250 |









