LT3009EDC-1.8#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 3.411
Unit Price: kr.22.63000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 50
Unit Price: kr.14.54270
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: kr.13.71502
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 20mA 6-DFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 20mA 6-DFN (2x2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT3009EDC-1.8#TRPBF

DigiKey Part Number
LT3009EDC-1.8#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT3009EDC-1.8#TRPBF
Description
IC REG LINEAR 1.8V 20MA 6-DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 20mA 6-DFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
LT3009EDC-1.8#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
6 µA
Mfr
Current - Supply (Max)
1 mA
Packaging
Tape & Reel (TR)
PSRR
66dB (120Hz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Polarity
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
20V
Package / Case
6-WFDFN Exposed Pad
Voltage - Output (Min/Fixed)
1.8V
Supplier Device Package
6-DFN (2x2)
Voltage Dropout (Max)
0.45V @ 20mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT3009EDC-1.8#TRMPBFAnalog Devices Inc.3.411LT3009EDC-1.8#TRMPBFCT-NDkr.22.63000Parametric Equivalent
LT3009IDC-1.8#TRMPBFAnalog Devices Inc.50505-LT3009IDC-1.8#TRMPBFTR-NDkr.14.54270Parametric Equivalent
LT3009IDC-1.8#TRPBFAnalog Devices Inc.0LT3009IDC-1.8#TRPBF-NDkr.13.71502Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.12.14440kr.30,361.00
5.000kr.11.91245kr.59,562.25
Manufacturers Standard Package
Unit Price without VAT:kr.12.14440
Unit Price with VAT:kr.15.18050