


LT3009IDC-1.8#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT3009IDC-1.8#TRMPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT3009IDC-1.8#TRMPBF |
Description | IC REG LINEAR 1.8V 20MA 6-DFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 20mA 6-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LT3009IDC-1.8#TRMPBF Models |
Category | Current - Quiescent (Iq) 6 µA |
Mfr | Current - Supply (Max) 1 mA |
Packaging Tape & Reel (TR) | PSRR 66dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 20V | Package / Case 6-WFDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package 6-DFN (2x2) |
Voltage Dropout (Max) 0.45V @ 20mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3009EDC-1.8#TRMPBF | Analog Devices Inc. | 3.411 | LT3009EDC-1.8#TRMPBFCT-ND | kr.22.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.14.54270 | kr.7,271.35 |
| 1.000 | kr.14.14004 | kr.14,140.04 |
| 1.500 | kr.13.93841 | kr.20,907.61 |
| 2.500 | kr.13.71502 | kr.34,287.55 |
| 3.500 | kr.13.58448 | kr.47,545.68 |
| Unit Price without VAT: | kr.14.54270 |
|---|---|
| Unit Price with VAT: | kr.18.17838 |


