Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LT1963AEFE-1.5#PBF | |
|---|---|
DigiKey Part Number | LT1963AEFE-1.5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1963AEFE-1.5#PBF |
Description | IC REG LIN 1.5V 1.5A 16-TSSOP-EP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A 16-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT1963AEFE-1.5#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.55V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 1.5 mA | |
Current - Supply (Max) | 120 mA | |
PSRR | 63dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 16-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.52.66000 | kr.52.66 |
| 10 | kr.40.83100 | kr.408.31 |
| 95 | kr.34.70916 | kr.3,297.37 |
| 190 | kr.33.48032 | kr.6,361.26 |
| 285 | kr.32.86519 | kr.9,366.58 |
| 570 | kr.31.96286 | kr.18,218.83 |
| 1.045 | kr.31.30579 | kr.32,714.55 |
| Unit Price without VAT: | kr.52.66000 |
|---|---|
| Unit Price with VAT: | kr.65.82500 |






