Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LT1963EFE-1.5#TRPBF | |
|---|---|
DigiKey Part Number | LT1963EFE-1.5#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1963EFE-1.5#TRPBF |
Description | IC REG LIN 1.5V 1.5A 16-TSSOP-EP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A 16-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT1963EFE-1.5#TRPBF Models |
Category | Current - Quiescent (Iq) 1.5 mA |
Mfr | Current - Supply (Max) 120 mA |
Packaging Tape & Reel (TR) | PSRR 63dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 20V | Package / Case 16-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Voltage - Output (Min/Fixed) 1.5V | Supplier Device Package 16-TSSOP-EP |
Voltage Dropout (Max) 0.55V @ 1.5A | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1963AEFE-1.5#PBF | Analog Devices Inc. | 82 | LT1963AEFE-1.5#PBF-ND | kr.53.51000 | Parametric Equivalent |
| LT1963AEFE-1.5#TRPBF | Analog Devices Inc. | 0 | LT1963AEFE-1.5#TRPBF-ND | kr.31.01234 | Parametric Equivalent |
| LT1963EFE-1.5#PBF | Analog Devices Inc. | 190 | 505-LT1963EFE-1.5#PBF-ND | kr.55.67000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.32.38799 | kr.80,969.98 |
| Unit Price without VAT: | kr.32.38799 |
|---|---|
| Unit Price with VAT: | kr.40.48499 |






