
LT1880IS5#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT1880IS5#TRMPBFTR-ND - Tape & Reel (TR) 505-LT1880IS5#TRMPBFCT-ND - Cut Tape (CT) 505-LT1880IS5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1880IS5#TRMPBF |
Description | IC OPAMP GP 1 CIRCUIT TSOT23-5 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1880IS5#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.55V/µs | |
Gain Bandwidth Product | 1.1 MHz | |
Current - Input Bias | 150 pA | |
Voltage - Input Offset | 40 µV | |
Current - Supply | 1.5mA | |
Current - Output / Channel | 25 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.44.82000 | kr.44.82 |
| 10 | kr.34.54200 | kr.345.42 |
| 25 | kr.31.97240 | kr.799.31 |
| 100 | kr.29.14910 | kr.2,914.91 |
| 250 | kr.29.12020 | kr.7,280.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.26.99134 | kr.13,495.67 |
| 1.000 | kr.26.32352 | kr.26,323.52 |
| 1.500 | kr.25.98912 | kr.38,983.68 |
| 2.500 | kr.25.61854 | kr.64,046.35 |
| Unit Price without VAT: | kr.44.82000 |
|---|---|
| Unit Price with VAT: | kr.56.02500 |






