
MC56F8023VLC | |
|---|---|
DigiKey Part Number | MC56F8023VLC-ND |
Manufacturer | |
Manufacturer Product Number | MC56F8023VLC |
Description | IC MCU 16BIT 32KB FLASH 32LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 56800E 56F8xxx Microcontroller IC 16-Bit 32MHz 32KB (16K x 16) FLASH 32-LQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 2K x 16 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 3V ~ 3.6V |
Part Status Active | Data Converters A/D 6x12b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor 56800E | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 32MHz | Supplier Device Package 32-LQFP (7x7) |
Connectivity I2C, LINbus, SCI, SPI | Package / Case 32-LQFP |
Peripherals POR, PWM, WDT | Base Product Number |
Number of I/O 26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.78.43000 | kr.78.43 |
| 10 | kr.61.50400 | kr.615.04 |
| 25 | kr.57.28080 | kr.1,432.02 |
| 100 | kr.52.63790 | kr.5,263.79 |
| 250 | kr.50.42508 | kr.12,606.27 |
| 500 | kr.49.09138 | kr.24,545.69 |
| 1.250 | kr.47.68334 | kr.59,604.18 |
| Unit Price without VAT: | kr.78.43000 |
|---|---|
| Unit Price with VAT: | kr.98.03750 |



