


LT1185CQ#PBF | |
|---|---|
DigiKey Part Number | 505-LT1185CQ#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1185CQ#PBF |
Description | IC REG LIN POS/NEG ADJ 3A 5DDPAK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive or Negative Adjustable 1 Output 3A DDPAK-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1185CQ#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -35V | |
Voltage - Output (Min/Fixed) | ±2.5V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1V @ 3A | |
Current - Output | ||
Current - Quiescent (Iq) | 3.5 mA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | DDPAK-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.85.45000 | kr.85.45 |
| 10 | kr.67.28400 | kr.672.84 |
| 50 | kr.60.01640 | kr.3,000.82 |
| 100 | kr.57.76650 | kr.5,776.65 |
| 250 | kr.55.38984 | kr.13,847.46 |
| 500 | kr.53.95748 | kr.26,978.74 |
| 1.000 | kr.52.77924 | kr.52,779.24 |
| Unit Price without VAT: | kr.85.45000 |
|---|---|
| Unit Price with VAT: | kr.106.81250 |







