Current Feedback Amplifier 1 Circuit 16-TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Current Feedback Amplifier 1 Circuit 16-TSSOP-EP
16-TSSOP EP

LT1210XFE#PBF

DigiKey Part Number
505-LT1210XFE#PBF-ND
Manufacturer
Manufacturer Product Number
LT1210XFE#PBF
Description
IC OPAMP CFA 1 CIRCUIT 16TSSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Current Feedback Amplifier 1 Circuit 16-TSSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LT1210XFE#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
900V/µs
-3db Bandwidth
35 MHz
Voltage - Input Offset
3 mV
Current - Supply
35mA
Current - Output / Channel
2 A
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
-40°C ~ 175°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
16-TSSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 301
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.1,301.92000kr.1,301.92
10kr.1,111.34700kr.11,113.47
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.1,301.92000
Unit Price with VAT:kr.1,627.40000