LT1129CS8-3.3#PBF is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 4.843
Unit Price: kr.8.50000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.0.78737
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.0.77820
Datasheet

Similar


Microchip Technology
In Stock: 782
Unit Price: kr.1.39000
Datasheet

Similar


Microchip Technology
In Stock: 9.305
Unit Price: kr.1.39000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 700mA 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 700mA 8-SO
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT1129CS8-3.3#PBF

DigiKey Part Number
LT1129CS8-3.3#PBF-ND
Manufacturer
Manufacturer Product Number
LT1129CS8-3.3#PBF
Description
IC REG LINEAR 3.3V 700MA 8-SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 700mA 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1129CS8-3.3#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.7V @ 700mA
Current - Output
Current - Quiescent (Iq)
70 µA
Current - Supply (Max)
90 mA
PSRR
64dB (120Hz)
Control Features
Enable
Protection Features
Over Temperature, Reverse Polarity
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.63.53000kr.63.53
10kr.49.52400kr.495.24
25kr.46.02600kr.1,150.65
100kr.42.18590kr.4,218.59
300kr.40.04390kr.12,013.17
500kr.39.25180kr.19,625.90
1.000kr.38.34363kr.38,343.63
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.63.53000
Unit Price with VAT:kr.79.41250