


LT1129CS8-3.3#TRPBF | |
|---|---|
DigiKey Part Number | LT1129CS8-3.3#TRPBFTR-ND - Tape & Reel (TR) LT1129CS8-3.3#TRPBFCT-ND - Cut Tape (CT) LT1129CS8-3.3#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1129CS8-3.3#TRPBF |
Description | IC REG LINEAR 3.3V 700MA 8-SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 700mA 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1129CS8-3.3#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.7V @ 700mA | |
Current - Output | ||
Current - Quiescent (Iq) | 70 µA | |
Current - Supply (Max) | 90 mA | |
PSRR | 64dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Reverse Polarity | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.30.24000 | kr.75,600.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.65.98000 | kr.65.98 |
| 10 | kr.44.87900 | kr.448.79 |
| 25 | kr.39.37320 | kr.984.33 |
| 100 | kr.33.14590 | kr.3,314.59 |
| 250 | kr.30.47624 | kr.7,619.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.65.47000 | kr.65.47 |
| 10 | kr.44.53100 | kr.445.31 |
| 25 | kr.39.06800 | kr.976.70 |
| 100 | kr.32.88900 | kr.3,288.90 |
| 250 | kr.30.24000 | kr.7,560.00 |
| Unit Price without VAT: | kr.65.47000 |
|---|---|
| Unit Price with VAT: | kr.81.83750 |

